The 7407P3YZQE toggle switch from C&K features a 4PDT pole throw configuration and an ON OFF Mom switch configuration. It has a maximum current rating of 5 amps at 120VAC or 28VDC and a maximum AC voltage rating of 250. The switch also has a maximum DC voltage rating of 28 volts and an electrical life of 40,000 cycles. It is designed with a flat lever actuator and solder lug termination style, and is mounted via panel threads. The operating temperature range is from -30 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
C&K 7407P3YZQE technical specifications.
| Pole Throw Configuration | 4PDT |
| Switch Configuration | ON OFF Mom |
| Max Current Rating | 5@120VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 40000Cycles |
| Actuator Style | Flat Lever |
| Termination Style | Solder Lug |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
No datasheet is available for this part.