
This C&K rocker switch features a panel mount design with 12 terminals arranged in 4 rows. It has a maximum current rating of 5A at 120VAC or 28VDC and a maximum AC voltage rating of 250V. The switch can operate within a temperature range of -30°C to 85°C and has an electrical life of 40,000 cycles. The switch configuration is ON ON ON and the pole throw configuration is DP3T.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the C&K 7411J11WLE11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Style | Rocker |
| Termination Style | Wire Wrap |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Product Length (mm) | 24 |
| Product Depth (mm) | 21.59 |
| Panel Cutout Dimensions (mm) | 19.05 X 10.41(Rectangular) |
| Terminal Pitch (mm) | 4.7 |
| Number of Rows | 4 |
| Row Spacing (mm) | 4.83 |
| Number of Terminals | 12 |
| Switch Configuration | ON ON ON |
| Pole Throw Configuration | DP3T |
| Max Current Rating | 5@120VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 40000Cycles |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | 63HW9 |
| EU RoHS | No |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K 7411J11WLE11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.