DP3T miniature toggle switch featuring a locking lever actuator and solder lug termination. Rated for 5A at 120VAC and 28VDC, with a maximum AC voltage of 250V. Panel mountable with threaded bushing, offering 12 solder terminals arranged in 4 rows. Designed for ON ON ON functionality with a 40,000 cycle electrical life and an operating temperature range of -30°C to 85°C.
C&K 7411K12ZQE3 technical specifications.
| Actuator Style | Locking Lever |
| Termination Style | Solder Lug |
| Mounting | Panel Mount with Threads |
| Body Orientation | Straight |
| Actuator Length (mm) | 18.59 |
| Product Length (mm) | 12.7 |
| Product Depth (mm) | 21.59 |
| Product Height (mm) | 41.58 |
| Body Length (mm) | 12.7 |
| Body Depth (mm) | 21.59 |
| Body Height (mm) | 10.54 |
| Bushing Length (mm) | 8.51 |
| Terminal Length (mm) | 3.94 |
| Terminal Pitch (mm) | 4.7 |
| Number of Rows | 4 |
| Row Spacing (mm) | 4.83 |
| Number of Terminals | 12 |
| Size Type | Miniature |
| Panel Cutout Dimensions (mm) | 6.35(Round) |
| Pole Throw Configuration | DP3T |
| Switch Configuration | ON ON ON |
| Max Current Rating | 5@120VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 40000Cycles |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | 63HW9 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K 7411K12ZQE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.