
Miniature DP3T toggle switch featuring a locking lever actuator and solder lug termination. Rated for 20VAC/20VDC at 0.4VA, this panel mount switch with threaded bushing offers ON ON ON functionality. It boasts a 12-terminal configuration with a 4.7mm terminal pitch and a 40,000 cycle electrical life, operating within a -30°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the C&K 7411K2CWZBE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Style | Locking Lever |
| Termination Style | Solder Lug |
| Mounting | Panel Mount with Threads |
| Body Orientation | Straight |
| Actuator Length (mm) | 17.88 |
| Product Length (mm) | 12.7 |
| Product Depth (mm) | 21.59 |
| Product Height (mm) | 41.86 |
| Body Length (mm) | 12.7 |
| Body Depth (mm) | 21.59 |
| Body Height (mm) | 10.54 |
| Bushing Length (mm) | 9.5 |
| Terminal Length (mm) | 3.94 |
| Terminal Pitch (mm) | 4.7 |
| Number of Rows | 4 |
| Row Spacing (mm) | 4.83 |
| Number of Terminals | 12 |
| Size Type | Miniature |
| Panel Cutout Dimensions (mm) | 6.35(Round) |
| Pole Throw Configuration | DP3T |
| Switch Configuration | ON ON ON |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 40000Cycles |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | 63HW9 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K 7411K2CWZBE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.