
Miniature DP3T toggle switch featuring a locking lever actuator and PC pin termination. This vertical right-angle mounted switch offers ON ON Mom functionality with a 20VAC/20VDC rating and 0.4VA power handling. It includes a bracket and threads for PC mounting, with 12 terminals arranged in 4 rows. Operating temperature range is -30°C to 85°C, with an electrical life of 40,000 cycles.
C&K 7413K2AV2BE technical specifications.
| Actuator Style | Locking Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Bracket and Threads |
| Body Orientation | Vertical Right Angle |
| Actuator Length (mm) | 17.88 |
| Product Length (mm) | 21.59 |
| Product Depth (mm) | 48.74 |
| Product Height (mm) | 12.7 |
| Body Length (mm) | 21.59 |
| Body Depth (mm) | 14.35 |
| Body Height (mm) | 12.7 |
| Bushing Length (mm) | 8.51 |
| Terminal Length (mm) | 3.18 |
| Terminal Pitch (mm) | 3.81 |
| Number of Rows | 4 |
| Row Spacing (mm) | 4.83 |
| Number of Terminals | 12 |
| Size Type | Miniature |
| Panel Cutout Dimensions (mm) | 6.35(Round) |
| Pole Throw Configuration | DP3T |
| Switch Configuration | ON ON Mom |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 40000Cycles |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | 63HW9 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K 7413K2AV2BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.