This SPDT pushbutton switch features a square button actuator and a momentary contact function. It has a maximum current rating of 1 amp at 120VAC or 28VDC and a maximum power rating of 0.4 watts at 20VAC or 20VDC. The switch is designed for through hole mounting and has a termination style of PC pins. It operates within a temperature range of -30 to 75 degrees Celsius.
Checking distributor stock and pricing after the page loads.
C&K 8121J84DCGI223 technical specifications.
| Switch Configuration | ON Mom |
| Pole Throw Configuration | SPDT |
| Actuator Style | Square Button |
| Max Current Rating | 1@120VAC 28VDCA |
| Max AC Voltage Rating | 120V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Electrical Life | 60000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 75°C |
| Illumination Type | LED |
| Illumination Color | Red |
| Panel Cutout Dimensions | 15.24 X 12.7(Rectangular)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.