This C&K 8121J84Y3CGE223 is a panel mount/through hole SPDT pushbutton switch with a flush square button actuator. It has a maximum current rating of 1 amp at 120VAC or 28VDC and a maximum power rating of 0.4 watts at 20VAC or 20VDC. The switch operates within a temperature range of -30°C to 75°C and features PC pin termination. It has an electrical life of 60,000 cycles and a rectangular panel cutout dimension of 15.24 x 12.7 mm.
Checking distributor stock and pricing after the page loads.
C&K 8121J84Y3CGE223 technical specifications.
| Switch Configuration | ON Mom |
| Pole Throw Configuration | SPDT |
| Actuator Style | Flush Square Button |
| Max Current Rating | 1@120VAC 28VDCA |
| Max AC Voltage Rating | 120V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Electrical Life | 60000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 75°C |
| Illumination Type | LED |
| Illumination Color | Red |
| Panel Cutout Dimensions | 15.24 X 12.7(Rectangular)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.