
Illuminated & Non-Illuminated Pushbutton Switch featuring a momentary contact function with an ON Mom SPDT configuration. This bracket mount/through hole component utilizes PC pin termination and a round plunger actuator. Rated for 1A at 120VAC and 28VDC, with a maximum power rating of 0.4VA. Electrical life is 60,000 cycles, operating within a temperature range of -30°C to 75°C. Dimensions include a product length of 19.56mm and a body depth of 9.14mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the C&K 8121SD8V7GE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
C&K 8121SD8V7GE technical specifications.
| Actuator Style | Round Plunger |
| Termination Style | PC Pins |
| Mounting | Bracket Mount/Through Hole |
| Body Orientation | Straight |
| Product Length (mm) | 19.56 |
| Product Depth (mm) | 9.14 |
| Body Length (mm) | 19.56 |
| Body Depth (mm) | 9.14 |
| Body Height (mm) | 16 |
| Bushing Length (mm) | 7.32 |
| Terminal Length (mm) | 4.7 |
| Terminal Pitch (mm) | 4.7 |
| Number of Rows | 1 |
| Number of Terminals | 3 |
| Switch Configuration | ON Mom |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 1@120VAC 28VDCA |
| Max AC Voltage Rating | 120V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 60000Cycles |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 75°C |
| Cage Code | 63HW9 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536509031 |
| Schedule B | 8536509030 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K 8121SD8V7GE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.