The 8161J82CGE923 is a SPDT pushbutton switch with a square button actuator style. It has a maximum current rating of 6 amps at 120VAC or 28VDC and a maximum power rating of 0.4 watts at 20VAC or 20VDC. The switch is rated for operation between -30°C and 65°C and is available with PC pins for termination. It features a panel mount/through hole mounting style and has a rectangular panel cutout dimension of 15.24 x 12.7 mm.
Checking distributor stock and pricing after the page loads.
C&K 8161J82CGE923 technical specifications.
| Switch Configuration | ON ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Square Button |
| Max Current Rating | 6@120VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Electrical Life | 50000Cycles |
| Body Orientation | Straight |
| Switch Function | Alternate Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 65°C |
| Illumination Type | LED |
| Illumination Color | Red |
| Panel Cutout Dimensions | 15.24 X 12.7(Rectangular)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.