This SPDT switch features a square button actuator and is rated for 6A at 120VAC or 28VDC. It has a maximum power rating of 0.4W at 20VAC or 20VDC and a termination style of PC pins. The switch is panel mountable through a hole and has a rectangular panel cutout of 15.24 x 12.7mm. It operates between -30°C and 65°C and has an electrical life of 50,000 cycles.
Checking distributor stock and pricing after the page loads.
C&K 8161J82CGI923 technical specifications.
| Switch Configuration | ON ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Square Button |
| Max Current Rating | 6@120VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Electrical Life | 50000Cycles |
| Body Orientation | Straight |
| Switch Function | Alternate Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 65°C |
| Illumination Type | LED |
| Illumination Color | Red |
| Panel Cutout Dimensions | 15.24 X 12.7(Rectangular)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.