This is a DPDT switch with a flush square button actuator style, rated for 1 ampere at 120 volts AC or 28 volts DC. It has a maximum power rating of 0.4 watts at 20 volts AC or DC. The switch is designed for panel mount or through hole mounting and features PC pins for termination. It has an electrical life of 60,000 cycles and operates within a temperature range of -30°C to 75°C.
Checking distributor stock and pricing after the page loads.
C&K 8221J84Y9CGE223 technical specifications.
| Switch Configuration | ON Mom |
| Pole Throw Configuration | DPDT |
| Actuator Style | Flush Square Button |
| Max Current Rating | 1@120VAC 28VDCA |
| Max AC Voltage Rating | 120V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Electrical Life | 60000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 75°C |
| Illumination Type | LED |
| Illumination Color | Red |
| Panel Cutout Dimensions | 15.24 X 12.7(Rectangular)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.