This DPDT pushbutton switch features a round plunger actuator and a panel mount termination style. It has a maximum current rating of 6 amps at 120VAC or 28VDC and a maximum AC voltage rating of 250 volts. The switch has a minimum operating temperature of -30 degrees Celsius and a maximum operating temperature of 65 degrees Celsius. It is designed for use in applications where a high level of electrical life is required, with a rating of 50,000 cycles.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | ON ON |
| Pole Throw Configuration | DPDT |
| Actuator Style | Round Plunger |
| Max Current Rating | 6@120VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Electrical Life | 50000Cycles |
| Body Orientation | Straight |
| Switch Function | Alternate Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 65°C |
| Panel Cutout Dimensions | 6.35(Round)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |