The 9201KAV2QE is a power toggle switch with a DPDT configuration and locking lever actuator. It has a maximum current rating of 6A at 125VAC or 30VDC and a maximum AC voltage rating of 250V. The switch has an electrical life of 25,000 cycles and can operate between -30°C and 85°C. It is mounted using PC pins and comes with a bracket and threads for secure installation.
Sign in to ask questions about the C&K 9201KAV2QE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
C&K 9201KAV2QE technical specifications.
| Type | Power |
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON ON |
| Max Current Rating | 6@125VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000Cycles |
| Actuator Style | Locking Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Bracket and Threads |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K 9201KAV2QE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.