The 9201KHAV2QE2 is a power toggle switch with a DPDT configuration and locking lever actuator. It has a maximum current rating of 6A at 125VAC or 30VDC and a maximum AC voltage rating of 250V. The switch has an electrical life of 25,000 cycles and operates within a temperature range of -30°C to 85°C. It is designed for PC mount applications with a bracket and threads.
C&K 9201KHAV2QE2 technical specifications.
| Type | Power |
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON ON |
| Max Current Rating | 6@125VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000Cycles |
| Actuator Style | Locking Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Bracket and Threads |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.