The C&K 9201TAV2QE is a DPDT toggle switch rated for 6A at 125VAC and 30VDC. It features a round lever actuator and PC pins for termination. The switch is designed for PC mount with bracket and threads, allowing for secure and stable installation. The operating temperature range is -30°C to 85°C. The switch has an electrical life of 25,000 cycles.
C&K 9201TAV2QE technical specifications.
| Type | Power |
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON ON |
| Max Current Rating | 6@125VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000Cycles |
| Actuator Style | Round Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Bracket and Threads |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.