This SPDT rotary switch features a flatted shaft actuator style with a switch configuration of N.O./N.C. and a pole throw configuration of SPDT. It has a maximum current rating of 2.5A at 125VAC and a maximum AC voltage rating of 125V. The switch is designed for panel mount applications and has a termination style of solder lug. It is rated for 300,000 electrical life cycles and has an operating temperature range of -30 to 85°C.
Checking distributor stock and pricing after the page loads.
C&K A11403RNZQ technical specifications.
| Actuator Style | Flatted Shaft |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 2.5@125VACA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 125@(CSA/UL)V |
| Electrical Life | 300000Cycles |
| Angle of Throw | 90° |
| Number of Positions | 2 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.