Switch Rotary DPST Flatted Shaft PC Pins 2.5A 125VAC 125VDC 0.4VA Automotive
C&K A20103MSCG technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | DPST |
| Max Current Rating | 2.5@125VACA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 125@(CSA/UL)V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 300000Cycles |
| Angle of Throw | 30° |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.