The A20105RSCGE is a 30° DPST rotary switch with a maximum current rating of 2.5A at 125VAC. It features a flat shaft actuator style and a pole throw configuration of DPST. The switch has a maximum AC voltage rating of 125V and a maximum DC voltage rating of 125V, certified to CSA and UL standards. It can handle a maximum power rating of 0.4W at 20VAC or 20VDC. The switch has an electrical life of 300,000 operations and a throw angle of 30°. It is available with PC pins and can be mounted through a panel or as a through-hole component.
Checking distributor stock and pricing after the page loads.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | DPST |
| Max Current Rating | 2.5@125VACA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 125@(CSA/UL)V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 300000Cycles |
| Angle of Throw | 30° |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |