This 4-position rotary switch features a DP4T configuration and a maximum current rating of 2.5 amps at 125 volts AC. It has a maximum AC voltage rating of 125 volts and a maximum DC voltage rating of 125 volts, certified by CSA and UL. The switch has an electrical life of 300,000 cycles and a throw angle of 30 degrees. It is available in a panel mount configuration with a straight body orientation and solder lug termination.
Checking distributor stock and pricing after the page loads.
C&K A20414RSZQF technical specifications.
| Actuator Style | Flatted Shaft |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | DP4T |
| Max Current Rating | 2.5@125VACA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 125@(CSA/UL)V |
| Electrical Life | 300000Cycles |
| Angle of Throw | 30° |
| Number of Positions | 4 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |