The A40205RSZQK is a 2-position 4-pole rotary switch with a 30° throw angle, rated for 125VAC at 2.5A. It features a flatted shaft actuator style and a solder lug termination. The switch is designed for panel mount applications and has a maximum operating temperature range of -30°C to 85°C. It meets CSA and UL standards for maximum DC voltage rating of 125V.
C&K A40205RSZQK technical specifications.
| Actuator Style | Flatted Shaft |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | 4PDT |
| Max Current Rating | 2.5@125VACA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 125@(CSA/UL)V |
| Electrical Life | 300000Cycles |
| Angle of Throw | 30° |
| Number of Positions | 2 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.