Switch Snap Action N.C. DPST Leaf Lever 25A 250VAC 24VDC 1491.4VA 6.12N Screw Mount Quick Connect Bulk
C&K ADPFF3L04AW technical specifications.
| Switch Configuration | N.C. |
| Pole Throw Configuration | DPST |
| Actuator Style | Leaf Lever |
| Max Current Rating | 25@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 24V |
| Max Power Rating | 1491.4VA |
| Electrical Life | 75000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 6.12N |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.