This DPDT snap action switch features a leaf roller lever actuator and a quick connect termination style. It has a maximum current rating of 25 amps at 250VAC and a maximum power rating of 1491.4 watts. The switch is designed for screw mount applications and has an operating force of 6.12 grams. It can operate within a temperature range of -55 to 85 degrees Celsius.
C&K ADPFF3W04AC technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | DPDT |
| Actuator Style | Leaf Roller Lever |
| Max Current Rating | 25@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 24V |
| Max Power Rating | 1491.4VA |
| Electrical Life | 75000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 6.12N |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.