This DPST leaf roller lever switch features a max current rating of 25 amps at 250VAC and a max DC voltage rating of 24 volts. The switch has a max power rating of 1491.4 milliwatts and an electrical life of 75,000 cycles. It is designed for screw mount applications and has a termination style of quick connect. The switch operates within a temperature range of -55 to 85 degrees Celsius.
C&K ADPFF3W04AW technical specifications.
| Switch Configuration | N.C. |
| Pole Throw Configuration | DPST |
| Actuator Style | Leaf Roller Lever |
| Max Current Rating | 25@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 24V |
| Max Power Rating | 1491.4VA |
| Electrical Life | 75000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 6.12N |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.