The ADPFF5L04AC is a DPDT leaf lever switch with a max current rating of 1 ampere at 125VAC or 30VDC. It features a quick connect termination style and screw mount. The switch operates within a temperature range of -55°C to 85°C. It has a maximum operating force of 6.12 units.
C&K ADPFF5L04AC technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | DPDT |
| Actuator Style | Leaf Lever |
| Max Current Rating | 1@125VAC 30VDCA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 30V |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 6.12N |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.