Switch Snap Action N.C. DPST Leaf Lever 1A 125VAC 30VDC 6.12N Screw Mount Quick Connect Bulk
C&K ADPFF5L04AW technical specifications.
| Switch Configuration | N.C. |
| Pole Throw Configuration | DPST |
| Actuator Style | Leaf Lever |
| Max Current Rating | 1@125VAC 30VDCA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 30V |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 6.12N |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.