This panel mount switch features a single pole, single throw configuration with a maximum current rating of 0.4 amps at 32 volts AC. It has a maximum AC voltage rating of 125 volts and an operating temperature range of -40 to 85 degrees Celsius. The switch is designed for momentary contact and has a solder lug termination style. It is suitable for use in a variety of applications where a panel mount switch is required.
C&K AP4N002TZBE technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Max Current Rating | 0.4@32VACA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 50V |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 1000000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Illumination Type | LED |
| Illumination Color | Red/Green |
| Panel Cutout Dimensions | 13.7(Round)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.