This C&K ATP16-SL1-612-M4SA-04G switch features a flat round button actuator and a SPST configuration. It has a maximum current rating of 2A at 36VDC and a maximum DC voltage rating of 36V. The switch is designed for panel mount applications and has a termination style of solder lug. It can operate within a temperature range of -20°C to 70°C and has an electrical life of 200,000 cycles.
C&K ATP16-SL1-612-M4SA-04G technical specifications.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Flat Round Button |
| Max Current Rating | 2@36VDCA |
| Max DC Voltage Rating | 36V |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 200000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Illumination Type | LED |
| Illumination Color | Green |
| Panel Cutout Dimensions | 16(Round)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.