C&K ATS2D1G NC LFS technical specifications.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Max Current Rating | 0.05A |
| Max DC Voltage Rating | 32V |
| Max Power Rating | 1VA |
| Termination Style | Gull Wing |
| Mounting | Surface Mount |
| Number of Terminals | 2 |
| Body Orientation | Straight |
| Actuator Style | Plunger |
| Operating Force | 2N |
| Total Travel | 1.1mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K ATS2D1G NC LFS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.