C&K BTNK0890 technical specifications.
| Product Length (mm) | 10 |
| Product Depth (mm) | 5 |
| Product Height (mm) | 9 |
| Type | Rectangular Button |
| Switch Type | Tactile Switch |
| Cage Code | 63HW9 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K BTNK0890 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.