DPDT Rocker Switch with ON ON configuration, featuring a curved rocker actuator and quick connect termination. This panel mount switch offers a 16A at 125VAC current rating, 250VAC voltage rating, and 372.85VA power rating. Designed for a 28mm x 22mm rectangular panel cutout, it boasts a straight body orientation and an electrical life of 10,000 cycles, operating within a temperature range of -30°C to 85°C.
C&K CA21J73207PQ technical specifications.
| Actuator Style | Curved Rocker |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Product Length (mm) | 33.53 |
| Product Depth (mm) | 25.5 |
| Product Height (mm) | 35.03 |
| Panel Cutout Dimensions (mm) | 28 X 22(Rectangular) |
| Body Length (mm) | 33.53 |
| Body Depth (mm) | 25.5 |
| Body Height (mm) | 18.52 |
| Actuator Length (mm) | 22.35 |
| Actuator Depth (mm) | 18.8 |
| Actuator Height (mm) | 6.5 |
| Terminal Length (mm) | 9.19 |
| Terminal Pitch (mm) | 10.31 |
| Number of Rows | 2 |
| Row Spacing (mm) | 10.59 |
| Number of Terminals | 6 |
| Switch Configuration | ON ON |
| Pole Throw Configuration | DPDT |
| Max Current Rating | 16@125VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 372.85VA |
| Electrical Life | 10000Cycles |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | 63HW9 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K CA21J73207PQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.