DPST rocker switch with quick connect terminals, rated for 16A at 125VAC and 250VAC, with a 372.85VA power rating. Features a straight body orientation and panel mount design with a 28 x 22mm rectangular cutout. Electrical life is 10,000 cycles, operating temperature range from -30°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the C&K CA22J13207Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
C&K CA22J13207Q technical specifications.
| Actuator Style | Rocker |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Product Length (mm) | 33.53 |
| Product Depth (mm) | 25.5 |
| Product Height (mm) | 34.5 |
| Panel Cutout Dimensions (mm) | 28 X 22(Rectangular) |
| Body Length (mm) | 33.53 |
| Body Depth (mm) | 25.5 |
| Body Height (mm) | 18.52 |
| Actuator Length (mm) | 22.35 |
| Actuator Depth (mm) | 18.8 |
| Actuator Height (mm) | 5.97 |
| Terminal Length (mm) | 9.19 |
| Terminal Pitch (mm) | 10.31 |
| Number of Rows | 2 |
| Row Spacing (mm) | 10.59 |
| Number of Terminals | 4 |
| Switch Configuration | ON OFF |
| Pole Throw Configuration | DPST |
| Max Current Rating | 16@125VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 372.85VA |
| Electrical Life | 10000Cycles |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | 63HW9 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for C&K CA22J13207Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.