DPST rocker switch featuring a curved actuator and quick connect termination. Rated for 16A at 125VAC and 250VAC, with a maximum power rating of 372.85 VA. Designed for panel mounting with a straight body orientation, requiring a 28 x 22 mm rectangular cutout. Offers a 10,000 cycle electrical life and operates within a temperature range of -30°C to 85°C.
C&K CA22J71207PQ technical specifications.
| Actuator Style | Curved Rocker |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Product Length (mm) | 33.53 |
| Product Depth (mm) | 25.5 |
| Product Height (mm) | 35.03 |
| Panel Cutout Dimensions (mm) | 28 X 22(Rectangular) |
| Body Length (mm) | 33.53 |
| Body Depth (mm) | 25.5 |
| Body Height (mm) | 18.52 |
| Actuator Length (mm) | 22.35 |
| Actuator Depth (mm) | 18.8 |
| Actuator Height (mm) | 6.5 |
| Terminal Length (mm) | 9.19 |
| Terminal Pitch (mm) | 10.31 |
| Number of Rows | 2 |
| Row Spacing (mm) | 10.59 |
| Number of Terminals | 4 |
| Switch Configuration | ON OFF |
| Pole Throw Configuration | DPST |
| Max Current Rating | 16@125VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 372.85VA |
| Electrical Life | 10000Cycles |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | 63HW9 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for C&K CA22J71207PQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.