DPST rocker switch featuring a curved rocker actuator and quick connect termination. Rated for 16A at 125VAC and 250VAC, with a maximum power rating of 372.85VA. Designed for panel mounting with a straight body orientation and a rectangular panel cutout of 28mm x 22mm. Offers an electrical life of 10,000 cycles and operates within a temperature range of -30°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the C&K CA22J73207HQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
C&K CA22J73207HQ technical specifications.
| Actuator Style | Curved Rocker |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Product Length (mm) | 33.53 |
| Product Depth (mm) | 25.5 |
| Product Height (mm) | 35.03 |
| Panel Cutout Dimensions (mm) | 28 X 22(Rectangular) |
| Body Length (mm) | 33.53 |
| Body Depth (mm) | 25.5 |
| Body Height (mm) | 18.52 |
| Actuator Length (mm) | 22.35 |
| Actuator Depth (mm) | 18.8 |
| Actuator Height (mm) | 6.5 |
| Terminal Length (mm) | 9.19 |
| Terminal Pitch (mm) | 10.31 |
| Number of Rows | 2 |
| Row Spacing (mm) | 10.59 |
| Number of Terminals | 4 |
| Switch Configuration | ON OFF |
| Pole Throw Configuration | DPST |
| Max Current Rating | 16@125VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 372.85VA |
| Electrical Life | 10000Cycles |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | 63HW9 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K CA22J73207HQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.