Switch Rocker ON OFF DPST Quick Connect Rocker 15A 250VAC 186.42VA Bulk
Checking distributor stock and pricing after the page loads.
| Actuator Style | Rocker |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Product Length (mm) | 33.53 |
| Product Depth (mm) | 25.5 |
| Product Height (mm) | 34.5 |
| Panel Cutout Dimensions (mm) | 28 X 22(Rectangular) |
| Terminal Length (mm) | 9.19 |
| Terminal Pitch (mm) | 10.31 |
| Number of Rows | 2 |
| Row Spacing (mm) | 10.59 |
| Number of Terminals | 4 |
| Switch Configuration | ON OFF |
| Pole Throw Configuration | DPST |
| Max Current Rating | 15@125VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 186.42VA |
| Electrical Life | 10000Cycles |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 65°C |
| Cage Code | 63HW9 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |