
SP16T Rotary DIP Switch with N.O./N.C. configuration, featuring a flush screwdriver actuator and gull wing termination for surface mount applications. This straight body orientation switch offers 16 positions with a 2.54mm terminal pitch and 5.08mm total pitch. Rated for 20VAC/20VDC and 0.4VA, it boasts an electrical and mechanical life of 20,000 cycles. Operating temperature range is -25°C to 85°C.
C&K CD16RM0SB technical specifications.
| Actuator Style | Flush Screwdriver |
| Termination Style | Gull Wing |
| Mounting | Surface Mount |
| Body Orientation | Straight |
| Actuator Length (mm) | 0 |
| Terminal Pitch (mm) | 2.54 |
| Total Pitch (mm) | 5.08 |
| Row Space (mm) | 8.89 |
| Product Length (mm) | 8 |
| Product Depth (mm) | 9.9 |
| Product Height (mm) | 4.41 |
| Package Type | DIP |
| Number of Terminals | 6 |
| Body Length (mm) | 8 |
| Body Depth (mm) | 8 |
| Body Height (mm) | 4.27 |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SP16T |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 20000Cycles |
| Mechanical Life | 20000Cycles |
| Number of Positions | 16 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Cage Code | 63HW9 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K CD16RM0SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.