This C&K CD16RM0SKR is a 16-position DIP switch with a SP16T pole throw configuration and flush screwdriver actuator style. It features a gull wing termination style and straight body orientation, designed for surface mount applications. The switch has a maximum AC voltage rating of 20V and a maximum DC voltage rating of 20V, with a maximum power rating of 0.4W at 20VAC or 20VDC. It is rated for 20000 hours of electrical life and 20000 hours of mechanical life, with an operating temperature range of -25°C to 85°C.
Checking distributor stock and pricing after the page loads.
C&K CD16RM0SKR technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SP16T |
| Actuator Style | Flush Screwdriver |
| Termination Style | Gull Wing |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 20000Cycles |
| Mechanical Life | 20000Cycles |
| Number of Positions | 16 |
| Terminal Pitch | 2.54mm |
| Package Type | DIP |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.