The CG101J11S105QF is a SPDT rocker switch with a curved actuator style and quick connect termination. It has a maximum current rating of 16A at 125VAC, certified to CSA and UL standards. The switch is designed for panel mount applications and has a minimum operating temperature of -20°C and a maximum operating temperature of 85°C.
C&K CG101J11S105QF technical specifications.
| Switch Configuration | ON None ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Curved Rocker |
| Max Current Rating | 16@125VAC@(CSA/UL)A |
| Max AC Voltage Rating | 250V |
| Electrical Life | 10000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.