This SPDT rocker switch features a curved actuator style and a maximum current rating of 16 amps at 125 volts AC, certified to CSA and UL standards. It has an electrical life of 10,000 cycles and a maximum AC voltage rating of 250 volts. The switch is designed for panel mount applications and has a quick connect termination style. It operates within a temperature range of -20 to 85 degrees Celsius.
C&K CG101J11S205QF technical specifications.
| Switch Configuration | ON None ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Curved Rocker |
| Max Current Rating | 16@125VAC@(CSA/UL)A |
| Max AC Voltage Rating | 250V |
| Electrical Life | 10000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.