Switch Rocker ON None ON SPDT Quick Connect Flat Rocker 16A 250VAC 248.57VA
Checking distributor stock and pricing after the page loads.
C&K CM101J62S205QA technical specifications.
| Switch Configuration | ON None ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Flat Rocker |
| Max Current Rating | 16@125VACA |
| Max AC Voltage Rating | 250@(CSA/UL)V |
| Max Power Rating | 248.57@(CSA/UL)VA |
| Electrical Life | 10000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.