The CM102J12S205PQA is a SPST switch with a curved rocker actuator style, rated for 16A at 125VAC and 248.57W. It has an electrical life of 10,000 cycles and is suitable for panel mounting. The switch operates within a temperature range of -20°C to 80°C.
C&K CM102J12S205PQA technical specifications.
| Switch Configuration | ON None OFF |
| Pole Throw Configuration | SPST |
| Actuator Style | Curved Rocker |
| Max Current Rating | 16@125VAC@(CSA/UL)A |
| Max AC Voltage Rating | 250@(CSA/UL)V |
| Max Power Rating | 248.57@(CSA/UL)VA |
| Electrical Life | 10000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.