The CM102J13S205PQA is a panel mount switch with a curved rocker actuator style and a SPST pole throw configuration. It has a maximum current rating of 16 amps at 125VAC, and is certified to CSA and UL standards. The switch has a maximum AC voltage rating of 250V and a maximum power rating of 248.57mW. It is designed for use in environments with operating temperatures ranging from -20 to 80 degrees Celsius.
C&K CM102J13S205PQA technical specifications.
| Switch Configuration | ON None OFF |
| Pole Throw Configuration | SPST |
| Actuator Style | Curved Rocker |
| Max Current Rating | 16@125VAC@(CSA/UL)A |
| Max AC Voltage Rating | 250@(CSA/UL)V |
| Max Power Rating | 248.57@(CSA/UL)VA |
| Electrical Life | 10000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.