This 10-position DIP switch features a protrusion cross screwdriver actuator and PC pins for termination. It has a maximum current rating of 0.15A at 42VDC and an electrical life of 10,000 cycles. The switch is rated for mechanical life of 10,000 cycles and has a maximum operating temperature range of -20 to 85°C. It is available in a DIP package with a terminal pitch of 2.54mm.
C&K CRE10RRDP1C technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SP10T |
| Actuator Style | Protrusion Cross Screwdriver |
| Termination Style | PC Pins |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 0.15@42VDCA |
| Max DC Voltage Rating | 42V |
| Electrical Life | 10000Cycles |
| Mechanical Life | 10000Cycles |
| Number of Positions | 10 |
| Terminal Pitch | 2.54mm |
| Package Type | DIP |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
No datasheet is available for this part.