This SPST keylock switch from C&K features a maximum current rating of 0.1A and a maximum DC voltage rating of 32V. It has a maximum power rating of 3W and an electrical life of 250,000 operations. The switch is designed for through-hole mounting and has a termination style of PC pins. It is suitable for use in environments with operating temperatures ranging from -20 to 85°C.
Checking distributor stock and pricing after the page loads.
C&K D6F 90 F1 LFS technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Max Current Rating | 0.1A |
| Max DC Voltage Rating | 32V |
| Max Power Rating | 3VA |
| Electrical Life | 250000Cycles |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Number of Terminals | 4 |
| Operating Force | 1.3N |
| Actuator Style | Flush Button |
| Body Orientation | Straight |
| Bounce Time | <=10ms |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |