
SPST Rocker Switch with OFF-ON configuration, featuring a curved rocker actuator and quick connect termination. Rated for 16A at 250VAC, 60VDC, and 372.85VA, this panel-mount switch offers a 12.19mm terminal pitch and a 10,000 cycle electrical life. Operating within a temperature range of -20°C to 85°C, it has a panel cutout of 26.14mm x 12.57mm.
C&K DF52J12S215QA technical specifications.
| Actuator Style | Curved Rocker |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Product Length (mm) | 29.87 |
| Product Depth (mm) | 13.08 |
| Product Height (mm) | 35.46 |
| Panel Cutout Dimensions (mm) | 26.14 X 12.57(Rectangular) |
| Body Length (mm) | 29.87 |
| Body Depth (mm) | 13.08 |
| Body Height (mm) | 17.88 |
| Actuator Length (mm) | 20.5 |
| Actuator Depth (mm) | 10.06 |
| Actuator Height (mm) | 6.99 |
| Terminal Pitch (mm) | 12.19 |
| Number of Rows | 1 |
| Number of Terminals | 2 |
| Switch Configuration | OFF ON |
| Pole Throw Configuration | SPST |
| Max Current Rating | 16@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 60V |
| Max Power Rating | 372.85VA |
| Electrical Life | 10000Cycles |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Cage Code | 63HW9 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K DF52J12S215QA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.