The DT22J22G215HQF is a DPST rocker switch with a curved actuator style, rated for 10A at 125VAC and 250VAC maximum AC voltage. It features a quick connect termination style and is designed for panel mount applications. The switch has a minimum operating temperature of -20 degrees Celsius and a maximum operating temperature of 85 degrees Celsius. It is rated for 10000 electrical life cycles.
Checking distributor stock and pricing after the page loads.
C&K DT22J22G215HQF technical specifications.
| Switch Configuration | ON None OFF |
| Pole Throw Configuration | DPST |
| Actuator Style | Curved Rocker |
| Max Current Rating | 10@125VAC@VDEA |
| Max AC Voltage Rating | 250@VDEV |
| Electrical Life | 10000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.