The E105SF1ABE is a sealed SPDT toggle switch with a round lever actuator style and PC pins termination. It has a maximum AC voltage rating of 20V and a maximum DC voltage rating of 20V. The switch can handle a maximum power rating of 0.4W at 20VAC or 20VDC. It has an electrical life of 40,000 cycles and can operate between -30°C and 85°C.
Checking distributor stock and pricing after the page loads.
| Type | Sealed |
| Pole Throw Configuration | SPDT |
| Switch Configuration | Mom OFF Mom |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 40000Cycles |
| Actuator Style | Round Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Bracket |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |