This SPDT toggle switch features a sealed design with a round lever actuator and PC pins termination. It can handle a maximum AC voltage rating of 20V and a maximum DC voltage rating of 20V. The switch has a maximum power rating of 0.4 watts at 20VAC or 20VDC. It is designed to last for 40,000 electrical cycles. The switch is suitable for operation in temperatures ranging from -30°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | Sealed |
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON None Mom |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 40000Cycles |
| Actuator Style | Round Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Bracket |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |