The C&K E201J90CSE2 is a DPDT rocker switch with a max current rating of 7.5A at 125VAC and 28VDC. It features a lever actuator style and PC pins for termination. The switch is designed for through hole mounting and has a minimum operating temperature of -30°C and a maximum operating temperature of 85°C.
Checking distributor stock and pricing after the page loads.
C&K E201J90CSE2 technical specifications.
| Switch Configuration | ON None ON |
| Pole Throw Configuration | DPDT |
| Actuator Style | Lever |
| Max Current Rating | 7.5@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 40000Cycles |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.