The DPDT rocker switch features a lever actuator style and a maximum current rating of 7.5 amps at 125 volts AC or 28 volts DC. It has a maximum AC voltage rating of 250 volts and a maximum DC voltage rating of 28 volts. The switch is designed to last for 40,000 electrical cycles and is available with a bracket mount and through hole termination style. It operates within a temperature range of -30 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
C&K E203J2ASE2 technical specifications.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | DPDT |
| Actuator Style | Lever |
| Max Current Rating | 7.5@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 40000Cycles |
| Termination Style | PC Pins |
| Mounting | Bracket Mount/Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |