This DPDT rocker switch features a lever actuator and is rated for a maximum current of 7.5A at 125VAC or 28VDC. It has a maximum AC voltage rating of 250V and a maximum DC voltage rating of 28V. The switch has an electrical life of 40,000 cycles and is available with PC pins for termination. It can be mounted through a bracket hole and operates within a temperature range of -30 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
C&K E203J2ASE3 technical specifications.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | DPDT |
| Actuator Style | Lever |
| Max Current Rating | 7.5@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 40000Cycles |
| Termination Style | PC Pins |
| Mounting | Bracket Mount/Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |